Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCR-107-LSRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AH0475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.970 |
| 10+ | $33.490 |
| 25+ | $30.440 |
| 100+ | $27.750 |
| 500+ | $25.190 |
| 1000+ | $22.930 |
| 2500+ | $20.440 |
| 5000+ | $17.750 |
Price for:Each
Minimum: 1
Multiple: 1
$36.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCR-107-LSRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AH0475
Label TypeLaser Printable Self Laminating
Label Height33.8mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourClear
Pack Quantity49
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Laser Printable Self Laminating
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
49
SVHC
No SVHC (04-Feb-2026)
Label Height
33.8mm
Label Diameter
-
Label Colour
Clear
Product Range
-
Alternatives for CR-107-LSR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
