Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP2010F10R
Newark Part No.73AC4132
Product RangeCRGP Series
Also Known As2176330-1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
10000+ | $0.128 |
20000+ | $0.123 |
40000+ | $0.121 |
60000+ | $0.116 |
100000+ | $0.113 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$1,536.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP2010F10R
Newark Part No.73AC4132
Product RangeCRGP Series
Also Known As2176330-1
Technical Datasheet
Resistance10ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating1.25W
Product RangeCRGP Series
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
10ohm
Power Rating
1.25W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
2010 [5025 Metric]
Product Range
CRGP Series
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRGP2010F10R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate