Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDRC26-24SACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN2771
Product RangeDRC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.490 |
| 5+ | $36.780 |
| 10+ | $34.430 |
| 25+ | $33.020 |
| 50+ | $29.930 |
| 100+ | $28.350 |
| 250+ | $26.260 |
Price for:Each
Minimum: 1
Multiple: 1
$41.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDRC26-24SACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN2771
Product RangeDRC Series
Product RangeDRC Series
GenderPlug, Receptacle
No. of Positions24Positions
For Use WithAMP DRC Series Female Terminal Connectors
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
IP Rating-
IP Rating-
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DRC Series
No. of Positions
24Positions
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
IP Rating
-
Current Rating
7.5A
Gender
Plug, Receptacle
For Use With
AMP DRC Series Female Terminal Connectors
IP Rating
-
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
