Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoEL88852001Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AM9537
Product RangeVersafit Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1250+ | $3.280 |
Price for:Each
Minimum: 1250
Multiple: 1250
$4,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEL88852001Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.51AM9537
Product RangeVersafit Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.135"
I.D. Supplied - Metric3.43mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.57mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeVersafit Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.43mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.135"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
1.57mm
Product Range
Versafit Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
