Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001066-01Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AM5297
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $407.900 |
| 5+ | $388.850 |
| 10+ | $369.800 |
| 25+ | $356.640 |
Price for:Each
Minimum: 1
Multiple: 1
$407.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001066-01Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AM5297
Antenna BandWide Band
Antenna TypeBaton / Stick
Frequency Range380MHz to 450MHz
VSWR1.5
Gain2.5dBi
Antenna MountingPole (Mast) / N Connector
Product Range-
ProtocolUHF
Antenna Case / Package70mm x 600mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
380MHz to 450MHz
Gain
2.5dBi
Product Range
-
Antenna Case / Package
70mm x 600mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Baton / Stick
VSWR
1.5
Antenna Mounting
Pole (Mast) / N Connector
Protocol
UHF
Operating Temperature Min
-40°C
Antenna Polarization
Vertical
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
