Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001068-01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM5299
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $457.440 |
| 5+ | $436.480 |
| 10+ | $415.520 |
| 25+ | $401.040 |
Price for:Each
Minimum: 1
Multiple: 1
$457.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001068-01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM5299
Antenna BandWide Band
Antenna TypeYagi
Frequency Range698MHz to 960MHz
VSWR1.6
Gain13dBi
Antenna MountingPole (Mast) / N Connector
Product Range-
ProtocolUHF
Antenna Case / Package320mm x 1.349m
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationHorizontal, Vertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
698MHz to 960MHz
Gain
13dBi
Product Range
-
Antenna Case / Package
320mm x 1.349m
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Yagi
VSWR
1.6
Antenna Mounting
Pole (Mast) / N Connector
Protocol
UHF
Operating Temperature Min
-40°C
Antenna Polarization
Horizontal, Vertical
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
