Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoLM31-00000F-005PGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK2258
Product RangeLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $534.830 |
| 10+ | $500.750 |
| 25+ | $485.030 |
| 50+ | $469.300 |
| 100+ | $450.950 |
Price for:Each
Minimum: 1
Multiple: 1
$534.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLM31-00000F-005PGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK2258
Product RangeLM Series
Pressure TypeGauge
Pressure Port TypeNPT
Sensor Output TypeVoltage
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating5V
Operating Pressure Max5psi
Port StyleNPT
Pressure Port Size1/2"
Transducer Connection / TerminationCable
Supply Current2.5mA
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Media TypeWater
Output Interface0.5-4.5V
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeLM Series
SVHCLead (21-Jan-2025)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Operating Pressure Max
5psi
Pressure Port Size
1/2"
Supply Current
2.5mA
Supply Voltage Max
5.25V
Output Interface
0.5-4.5V
Housing Material
316L Stainless Steel
Operating Temperature Max
70°C
SVHC
Lead (21-Jan-2025)
Pressure Port Type
NPT
Operating Pressure Min
0psi
Voltage Rating
5V
Port Style
NPT
Transducer Connection / Termination
Cable
Supply Voltage Min
4.75V
Media Type
Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-20°C
Product Range
LM Series
Alternatives for LM31-00000F-005PG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
