Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-035018-1.25-9Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AC4832
Product RangePL
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,529.610 |
| 3+ | $1,505.200 |
| 5+ | $1,383.170 |
| 10+ | $1,326.210 |
| 25+ | $1,228.570 |
Price for:Reel of 1250
Minimum: 1
Multiple: 1
$1,529.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-035018-1.25-9Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AC4832
Product RangePL
Label TypeThermal Transfer Printable
Label Height18mm
Label Width35mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1250
Product RangePL
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
35mm
Label Material
Polyester
Pack Quantity
1250
SVHC
To Be Advised
Label Height
18mm
Label Diameter
-
Label Colour
White
Product Range
PL
Alternatives for PL-035018-1.25-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
