Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF1J1K3BTDF
Newark Part No.24W6815
Product RangeRP73P Series
Technical Datasheet
Packaging Options
1,258 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.448 |
10+ | $0.330 |
25+ | $0.317 |
50+ | $0.305 |
100+ | $0.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF1J1K3BTDF
Newark Part No.24W6815
Product RangeRP73P Series
Technical Datasheet
Resistance1.3kohm
Resistance Tolerance± 0.1%
Power Rating166mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeRP73P Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.3kohm
Power Rating
166mW
Resistor Technology
Thin Film
Product Range
RP73P Series
Voltage Rating
100V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability