Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC2-B4B-091Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97AK7869
Product RangeSLC2 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,098.730 |
| 3+ | $1,080.820 |
| 5+ | $991.240 |
| 10+ | $949.440 |
| 25+ | $877.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,098.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC2-B4B-091Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97AK7869
Product RangeSLC2 Series
Performance LevelPL c
Safety Curtain CategoryLevel 2
Safety Integrity LevelSIL1, SIL CL1
No. of Beams4
Protection Height910mm
Sensing Range Max12m
IP RatingIP65, IP67
IP RatingIP65, IP67
Approvals / StandardsCE, UKCA, cULus, TUV
Beam Spacing300mm
Control Output Type2PNP
Supply Voltage Max24VDC
Product RangeSLC2 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Performance Level
PL c
Safety Integrity Level
SIL1, SIL CL1
Protection Height
910mm
IP Rating
IP65, IP67
Approvals / Standards
CE, UKCA, cULus, TUV
Control Output Type
2PNP
Product Range
SLC2 Series
Safety Curtain Category
Level 2
No. of Beams
4
Sensing Range Max
12m
IP Rating
IP65, IP67
Beam Spacing
300mm
Supply Voltage Max
24VDC
SVHC
No SVHC (27-Jun-2024)
Alternatives for SLC2-B4B-091
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
