Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2010102201-000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.72AC6759
Product RangeHA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.500 |
| 10+ | $23.240 |
| 25+ | $22.760 |
| 50+ | $22.170 |
| 100+ | $18.910 |
| 250+ | $17.940 |
| 500+ | $16.100 |
Price for:Each
Minimum: 1
Multiple: 1
$24.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2010102201-000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.72AC6759
Product RangeHA
Product RangeHA
Heavy Duty Connector TypeInsert
No. of Contacts10+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HA
No. of Contacts
10+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
Lead (04-Feb-2026)
Alternatives for T2010102201-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
