Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2031082201-007Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AC1316
Product RangeHDD Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $35.330 |
| 5+ | $33.430 |
| 10+ | $31.510 |
| 25+ | $29.720 |
| 50+ | $27.950 |
| 100+ | $27.400 |
Price for:Each
Minimum: 1
Multiple: 1
$35.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2031082201-007Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AC1316
Product RangeHDD Series
Product RangeHDD Series
No. of Contacts109Contacts
Heavy Duty Connector TypeInsert
No. of Contacts108+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Wire Size AWG Max14AWG
Current Rating10A
Wire Size AWG Min26AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HDD Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Current Rating
10A
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
109Contacts
No. of Contacts
108+PE Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
26AWG
Alternatives for T2031082201-007
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
