Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2040322201-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ8647
Product RangeHE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.530 |
| 10+ | $27.070 |
| 25+ | $26.500 |
| 50+ | $25.830 |
| 100+ | $22.010 |
| 250+ | $20.880 |
| 500+ | $18.760 |
Price for:Each
Minimum: 1
Multiple: 1
$28.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2040322201-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ8647
Product RangeHE
Product RangeHE
Heavy Duty Connector TypeInsert
No. of Contacts16+PE Contacts
Rectangular Shell SizeH16B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HE
No. of Contacts
16+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
H16B
Heavy Duty Contact Type
Screw Socket
SVHC
Lead (04-Feb-2026)
Alternatives for T2040322201-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
