Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111092101-007Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72AC6890
Product RangeHMN
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.370 |
| 10+ | $43.840 |
| 25+ | $41.820 |
| 50+ | $39.630 |
| 100+ | $37.270 |
| 500+ | $31.200 |
| 1000+ | $28.830 |
| 2500+ | $26.300 |
Price for:Each
Minimum: 1
Multiple: 1
$46.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111092101-007Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72AC6890
Product RangeHMN
Product RangeHMN
Heavy Duty Connector TypeInsert
No. of Contacts9 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HMN
No. of Contacts
9 Contacts
Gender
Plug
Current Rating
5A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (04-Feb-2026)
Alternatives for T2111092101-007
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
