Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051170405-025Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.87AK1607
Product RangeT405 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.830 |
Price for:Each
Minimum: 1
Multiple: 1
$43.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051170405-025Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.87AK1607
Product RangeT405 Series
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2.5m
Cable Length - Imperial8.2ft
Product RangeT405 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
5 Positions
Cable Length - Imperial
8.2ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2.5m
Product Range
T405 Series
Alternatives for T4051170405-025
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
