Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoVERSAFIT-3/16-0-SPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH8951
Product RangeVersafit Series
Also Known AsNB20274001, M23053/5-105-0 , M23053/5-305-0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $1.550 |
| 500+ | $1.370 |
| 1000+ | $1.240 |
| 2500+ | $1.110 |
Price for:1 Meter
Minimum: 300
Multiple: 300
$465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVERSAFIT-3/16-0-SPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH8951
Product RangeVersafit Series
Also Known AsNB20274001, M23053/5-105-0 , M23053/5-305-0
Shrink Ratio2:1
I.D. Supplied - Imperial0.21"
I.D. Supplied - Metric5.21mm
Shrink Tubing / Boot ColourBlack
Length - Imperial492ft
Length - Metric150m
I.D. Recovered Max - Imperial0.09"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeVersafit Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
5.21mm
Length - Imperial
492ft
I.D. Recovered Max - Imperial
0.09"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.21"
Shrink Tubing / Boot Colour
Black
Length - Metric
150m
I.D. Recovered Max - Metric
2.4mm
Product Range
Versafit Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
