Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-508254-5-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC5294
Product RangeWP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $772.570 |
| 3+ | $760.240 |
| 5+ | $698.600 |
| 10+ | $669.830 |
| 25+ | $620.510 |
Price for:Reel of 5000
Minimum: 1
Multiple: 1
$772.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-508254-5-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC5294
Product RangeWP
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Dimensions25.4mm x 50.8mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity5000
Product RangeWP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
25.4mm x 50.8mm
Label Diameter
-
Label Colour
White
Product Range
WP
Label Height
25.4mm
Label Width
50.8mm
Label Material
Polyester
Pack Quantity
5000
SVHC
No SVHC (04-Feb-2026)
Alternatives for WP-508254-5-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
