Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

The New Industrial Standard: How Raspberry Pi 5 and CM5 are Simplifying Complex Automation and IoT Deployments

Raspberry Pi 5 and Compute Module 5 are transforming industrial automation and IoT by delivering high-performance edge computing, flexible connectivity, and long-term supply stability. From real-time analytics to edge AI and industrial control, they simplify development, reduce certification complexity, and accelerate deployment across modern industrial applications.

Industrial automation and IoT (Internet of Things) systems demand computing at the edge, where data is captured, analyzed, and acted upon in real time. The challenge for engineers lies in building systems that are high-performance, cost-effective, reliable, and compliant with international standards, all while ensuring longevity in production.

Enter the Raspberry Pi 5 and Compute Module 5 (CM5). These boards deliver the processing power and I/O flexibility to support industrial workloads, while also solving business-critical challenges such as supply stability and certification complexity. This article explores how Raspberry Pi is redefining the embedded landscape for industrial and IoT applications.

Performance at the Edge

Edge computing requires processing closer to the data source to reduce latency and dependence on cloud resources. The Raspberry Pi 5’s Cortex-A76 CPU provides a 2–3× performance uplift compared to Pi 4, enabling:

  • Real-time analytics: processing high-frequency sensor data for predictive maintenance.
  • Machine vision: using dual MIPI CSI interfaces for AI-driven defect detection or quality control.
  • Local AI/ML inference: running TensorFlow Lite or ONNX models directly on the Pi, reducing reliance on remote servers.

Its GPU, the VideoCore VII, supports dual 4Kp60 HDMI outputs, opening doors for digital signage, HMI panels, and industrial dashboards.

Industrial-Grade Connectivity

Connectivity is the lifeline of industrial automation. Raspberry Pi 5 and CM5 deliver a suite of interfaces engineered for reliability:

  • Dual 4-lane MIPI CSI/DSI: up to 6 Gbps total bandwidth for simultaneous high-resolution video input/output.
  • Gigabit Ethernet with IEEE 1588 PTP support: enabling precise time synchronization across distributed control systems.
  • PCIe expansion: allowing engineers to add industrial fieldbus controllers (CAN, EtherCAT, RS-485).
  • 30+ GPIOs: configurable for UART, I²C, SPI, and PWM, ideal for sensor integration and motor control.

For industrial gateways and controllers, these features drastically reduce the need for additional bridging chips or external processors.

Overcoming Engineering Hurdles

Industrial product development isn’t just about hardware design, it’s about overcoming logistical and compliance challenges. Raspberry Pi addresses these head-on:

  • Obsolescence risk: CM5’s production until 2036 ensures designs can scale without forced redesigns.
  • Certification costs: Pre-certified Raspberry Pi modules slash months of testing and tens of thousands in expenses.
  • Prototyping delays: Pi 5 enables full software stack validation on day one; migrating to CM5 requires no rewriting.

Real-World Applications

1. Smart Digital Signage Dual HDMI outputs and GPU acceleration make Raspberry Pi 5 ideal for signage controllers, capable of driving 4K video walls with real-time content updates.

2. Edge Gateways The CM5, with NVMe storage via PCIe and high-speed Ethernet, functions as a powerful data aggregator. It can run containerized workloads, filter industrial telemetry, and forward processed data to the cloud.

3. Industrial PLC Alternatives With GPIOs and flexible buses, the CM5 on a custom carrier can act as the brain of a programmable logic controller (PLC), supporting deterministic communication protocols like CAN or EtherCAT.

Ecosystem Support

What elevates Raspberry Pi beyond just “another board” is its ecosystem:

  • Raspberry Pi OS and Linux support, backed by thousands of compatible libraries.
  • Extensive documentation and design resources, including reference carrier boards for the CM5.
  • A massive community, where engineers can find proven solutions and accelerate development.

This maturity means less time spent debugging low-level drivers and more time focusing on application logic.

Conclusion

The Raspberry Pi 5 and Compute Module 5 are redefining industrial and IoT deployments. They combine workstation-class performance, modular flexibility, long-term stability, and compliance readiness into a single platform.

For embedded engineers, Raspberry Pi is no longer just a development tool, it’s an industrial standard. Whether powering automation controllers, digital signage, or edge AI gateways, Raspberry Pi provides a platform that reduces risk, accelerates time-to-market, and ensures products remain viable for the long haul.