Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2306-50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78Y6894
Your Part Number
477 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.760 |
| 10+ | $25.720 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$27.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2306-50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78Y6894
Tip MaterialPolyurethane Foam
Swab Tip Size25.4mm x 12.7mm
Handle Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Tip Material
Polyurethane Foam
Handle Material
-
SVHC
No SVHC (10-Jun-2022)
Swab Tip Size
25.4mm x 12.7mm
Product Range
-
Alternatives for 2306-50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
