Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK1-5MM-119Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.07AM8743
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.200 |
Price for:Each
Minimum: 1
Multiple: 1
$67.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK1-5MM-119Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.07AM8743
Test Connector Type AMini Clip
Test Connector Type BFree End
Lead Length - Imperial4.34"
Lead Length - Metric110mm
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
PK1-5MM-119 is a ground lead 11cm with mini clip.
- Suitable for PP005A, PP009 and PP011 passive probes
Technical Specifications
Test Connector Type A
Mini Clip
Lead Length - Imperial
4.34"
Insulator Colour
-
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
Free End
Lead Length - Metric
110mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
