Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSC656ABV0
Newark Part No.96Y8865
Product RangeHyde Park Superprox + Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,064.400 |
| 5+ | $986.220 |
| 10+ | $944.130 |
| 25+ | $908.050 |
| 50+ | $841.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,064.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSC656ABV0
Newark Part No.96Y8865
Product RangeHyde Park Superprox + Series
Technical Datasheet
Sensing Distance Max254mm
Frequency500kHz
Operating Temperature Min0°C
Operating Temperature Max60°C
Beam Divergence10°
Product RangeHyde Park Superprox + Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
254mm
Operating Temperature Min
0°C
Beam Divergence
10°
SVHC
To Be Advised
Frequency
500kHz
Operating Temperature Max
60°C
Product Range
Hyde Park Superprox + Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate