Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSM350A46000FP
Newark Part No.09P6793
Product RangeHyde Park Superprox 300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $606.240 |
| 5+ | $572.350 |
| 10+ | $542.230 |
| 25+ | $523.390 |
| 50+ | $504.570 |
Price for:Each
Minimum: 1
Multiple: 1
$606.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSM350A46000FP
Newark Part No.09P6793
Product RangeHyde Park Superprox 300 Series
Technical Datasheet
Sensing Distance Max101.6mm
Frequency500kHz
Operating Temperature Min-30°C
Operating Temperature Max70°C
Beam Divergence8°
Product RangeHyde Park Superprox 300 Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
101.6mm
Operating Temperature Min
-30°C
Beam Divergence
8°
SVHC
To Be Advised
Frequency
500kHz
Operating Temperature Max
70°C
Product Range
Hyde Park Superprox 300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
