Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS112B3PAM12
Newark Part No.11R2107
Product RangeXS Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.060 |
| 10+ | $110.040 |
| 25+ | $107.700 |
| 50+ | $105.350 |
| 100+ | $103.020 |
Price for:Each
Minimum: 1
Multiple: 1
$117.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS112B3PAM12
Newark Part No.11R2107
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4-Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP65, IP67
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Product Overview
XS112B3PAM12 is a XS1 telemecanique inductive proximity sensor. Suitable for mobile equipment. Product certifications are CSA[RETURN], UL[RETURN]E2.
- Cylindrical M12 sensor design, 50mm size, fixed body type, <=10mA no-load current consumption
- Flush mountable acceptance, metal material, discrete type of output signal
- 3-wire technique, 4mm nominal sensing distance, 1 NO discrete output function
- PNP discrete output type, male connector M12, 4 pins electrical connection
- Rated supply voltage range from 12 to 24VDC with reverse polarity protection
- <= 200mA switching capacity with overload and short-circuit protection
- IP65/IP67 degree of protection conforming to IEC 60529protection
- Nickel plated brass enclosure material, 1 to 15% of Sr differential travel range
- <= 2500Hz switching frequency, <2V (closed) maximum voltage drop
- 18 months warranty, operation ambient air temperature range from -25 to 70°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP65, IP67
Product Range
XS Series
Alternatives for XS112B3PAM12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate