| Quantity | Price |
|---|---|
| 1+ | $443.460 |
| 5+ | $419.620 |
| 10+ | $376.700 |
| 25+ | $360.000 |
| 50+ | $343.320 |
| 100+ | $331.390 |
Product Information
Product Overview
The XS7D1A1PAL2 from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS7 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. Its range of applications includes monitoring position of machine parts (cams, end stops) and counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 26mm size, fixed body, flush mountable detector, plastic material, pre-cabled (L = 2m)
- Discrete output signal, 3-wire wiring technique, 1 NO discrete output function, small size
- DC output circuit type, form 80 x 80 x 26 sensor design
- 0 to 32mm operating zone, 1 to 15% of Sr differential travel, PvR wire insulation material
- Rated supply voltage from 12VDC to 24VDC with reverse polarity protection, weight is 0.34Kg
- PNP discrete output type, <lt/>= 100mA DC switching capacity with overload and short-circuit protection
- IP68 double insulation conforming to IEC 60529 degree of protection
- Frontal detection face, PBT front material, PBT enclosure material
- <lt/>= 100Hz switching frequency, <lt/>= 10mA current consumption (no-load)
- CE marked, CSA, UL, Ecolab, C-Tick certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
Inductive Proximity Sensor
-
40mm
24VDC
Module
PBT (Polybutylene Terephthalate)
-25°C
To Be Advised
70°C
-
12VDC
3-Wire, PNP, NO
Cable
IP68
XS Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate