Print Page
XUDA2PSMM8
Photoelectric Sensor, OsiSense XU, Fibre Optic Amplifier, Solid State, NO / NC, 12 to 24 Vdc
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XUDA2PSMM8Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 05H7158 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $409.630 |
| 5+ | $384.170 |
| 10+ | $374.670 |
| 25+ | $359.840 |
| 50+ | $352.650 |
Price for:Each
Minimum: 1
Multiple: 1
$409.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XUDA2PSMM8Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 05H7158 |
| Technical Datasheet | |
| Sensing Range Max | - |
| Fibre Optic Sensor Type | Photoelectric Sensor |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The XUDA2PSMM8 is a Photoelectric Sensor specially designed to mount directly onto DIN-rail and use fiber optic technology. Sensing range can vary with the length of fiber optic cabling used.
- Pushbutton fine teach adjustment
- Output/stability/digital LED indicator
- No timer
- PMMA face material
- DC Power
- PNP circuit type
- Light/dark operate output mode
- 1000 or 5000Hz Maximum switching frequency
- 100mA Maximum Load
- 4X NEMA type
- 4-pin M8 Connector type
- Short circuit protection
- Over load protection
- Reverse polarity protected
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Sensing Range Max | - |
|---|---|
| Product Range | - |
| Fibre Optic Sensor Type | Photoelectric Sensor |
|---|---|
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for XUDA2PSMM8
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
