Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX630A1NCM12
Newark Part No.20K4872
Product RangeOsiSense XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,006.200 |
| 5+ | $949.940 |
| 10+ | $899.960 |
| 25+ | $868.710 |
| 50+ | $837.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,006.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX630A1NCM12
Newark Part No.20K4872
Product RangeOsiSense XX Series
Technical Datasheet
Sensing Distance Max991mm
Frequency200kHz
Operating Temperature Min0°C
Operating Temperature Max60°C
Beam Divergence10°
Product RangeOsiSense XX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
991mm
Operating Temperature Min
0°C
Beam Divergence
10°
SVHC
To Be Advised
Frequency
200kHz
Operating Temperature Max
60°C
Product Range
OsiSense XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate