Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX7K1A2PAM12
Newark Part No.20K4879
Product RangeOsiSense XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $808.150 |
| 5+ | $762.970 |
| 10+ | $722.820 |
| 25+ | $697.720 |
| 50+ | $672.630 |
Price for:Each
Minimum: 1
Multiple: 1
$808.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX7K1A2PAM12
Newark Part No.20K4879
Product RangeOsiSense XX Series
Technical Datasheet
Sensing Distance Max254mm
Frequency500kHz
Operating Temperature Min0°C
Operating Temperature Max50°C
Beam Divergence14°
Product RangeOsiSense XX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
254mm
Operating Temperature Min
0°C
Beam Divergence
14°
SVHC
To Be Advised
Frequency
500kHz
Operating Temperature Max
50°C
Product Range
OsiSense XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate