Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXS30P8VPM12
Newark Part No.72AK1515
Product RangeXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,502.570 |
| 3+ | $1,439.210 |
| 5+ | $1,375.840 |
| 10+ | $1,330.580 |
| 25+ | $1,258.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,502.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXS30P8VPM12
Newark Part No.72AK1515
Product RangeXX Series
Technical Datasheet
Sensing Distance Max8m
Frequency75kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence12°
Product RangeXX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
8m
Operating Temperature Min
-25°C
Beam Divergence
12°
SVHC
To Be Advised
Frequency
75kHz
Operating Temperature Max
70°C
Product Range
XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
