Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXSIDPB100
Newark Part No.02AM7365
Product RangeXX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $228.660 |
Price for:Each
Minimum: 1
Multiple: 1
$228.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXSIDPB100
Newark Part No.02AM7365
Product RangeXX Series
Technical Datasheet
Sensing Distance Max-
Frequency-
Operating Temperature Min-20°C
Operating Temperature Max65°C
Beam Divergence-
Product RangeXX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
-
Operating Temperature Min
-20°C
Beam Divergence
-
SVHC
To Be Advised
Frequency
-
Operating Temperature Max
65°C
Product Range
XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate