Print Page
930XC-30F-APC-FC
Fiber Optic Tester, FC Fibre Optic, 6 dBm, -70 dBm, 930XC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part No930XC-30F-APC-FC
Newark Part No.32AH7524
Product Range930XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,701.940 |
Price for:Each
Minimum: 1
Multiple: 1
$8,701.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part No930XC-30F-APC-FC
Newark Part No.32AH7524
Product Range930XC Series
Technical Datasheet
Connector TypeFC Fibre Optic
Photodetector Type-
Operating Range dBm Min6dBm
Operating Range dBm Max-70dBm
Product Range930XC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Triple wavelength single mode filtered optical time domain reflectometer
- One button test functions, auto test and live fibre testing
- 1310/1550/1625nm wavelength
- Large colour LCD display
- Graphical interface -easy to read, even in low or bright lighting conditions
- Sealed membrane panel and protective rubber boot
- Generate customized reports that include trace signature and fibre event
- Data transmission through RS-232/USB port
- Owner defined password feature (Recoverable)
- 7.7” H x 3.9” W x 2.4” L (196mm x 100mm x 64mm) dimension
Technical Specifications
Connector Type
FC Fibre Optic
Operating Range dBm Min
6dBm
Product Range
930XC Series
Photodetector Type
-
Operating Range dBm Max
-70dBm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate