Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-10115 + D00373Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AM7066
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.880 |
Price for:Each
Minimum: 1
Multiple: 1
$188.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
220V
Output Power
60W
Kit Contents
21-10115 Soldering Station & D00373 Bench Mount Smoke Absorber
Plug Type
EU, UK
Heat Temperature Max
450°C
Output Power (VA)
60W
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
