Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-1050Copy
Newark Part No.38C9097
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1mm
External Diameter - Imperial43125"
Weight - Metric-
Melting Temperature227°C
Weight - Imperial-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 21-1050 from Tenma is a tube type dispenser makes holding solder easier.
- 370°F melting point
- 7ft of high quality and 0.04" diameter solder
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
43125"
Melting Temperature
227°C
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1mm
Weight - Metric
-
Weight - Imperial
-
SVHC
No SVHC (19-Jan-2021)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
