| Quantity | Price |
|---|---|
| 1+ | $540.770 |
Product Information
Product Overview
The 72-6694 CAL from Tenma is a current calibrator. It provides quality and accuracy of handheld calibrator of precision current source. It features large LCD display (maximum display counts 1999, 13mm (0.5") digit size). The current calibrator has 006P DC 9V, MN1604/PP3 battery or equivalent alkaline type or heavy duty type power supply. The dimension is 185mm × 78mm × 38mm (7.3" × 3" × 1.5") and weight is 265g/0.58lb (including battery). It has adjustable 0 to 24mA current source, 2 ranges (0 to 19.99mA (0.01mA display resolution, ±(0.25% FS + 1d) accuracy), 0 to 24mA (0.1mA display resolution, ±(0.5% FS + 1d) accuracy).
- Calibrated current calibrator
- Portable instrument for calibrating process devices and measuring process signals
- Current calibrator drives loads up to 500 ohm
- Sampling time of 0.4second
- Operating temperature range from 0°C to 50°C (32°C to 122°C)
- Operating humidity of less than 80% RH
- Over input indicator
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Current
78mm
± (0.25% FS +1 digit), ± (0.5%FS + 1 digit)
0°C
-
185mm
38mm
265g
50°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate