New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  72-6694

                                                                                                  Calibrator, 0 to 24 mA, Current, 185 mm, 78 mm, 38 mm, ± 0.5%, 265 g

                                                                                                  TENMA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TENMA 72-6694
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-6694
                                                                                                  Newark Part No.95B8302
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$228.050
                                                                                                  10+$218.930
                                                                                                  25+$209.810
                                                                                                  50+$200.690
                                                                                                  100+$191.560
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $228.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-6694
                                                                                                  Newark Part No.95B8302
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeCurrent
                                                                                                  External Height185mm
                                                                                                  External Width78mm
                                                                                                  External Depth38mm
                                                                                                  Accuracy± 0.5%
                                                                                                  Weight265g
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  Handheld current calibrator with 1999 count display.

                                                                                                  • Adjustable 0 to 24 mA current source
                                                                                                  • Current calibrator drives loads up to 500 Ω
                                                                                                  • Large LCD display
                                                                                                  • Sampling Time : Approximately 0.4 seconds
                                                                                                  • Over Input Indicator : 1
                                                                                                  • Operating Temperature : 0°C to 50°C ( 32°F to 122°F)
                                                                                                  • Size : 185 × 78 × 38 mm (7.3 × 3 × 1.5 inches)
                                                                                                  • Weight : 265 g (0.58 lb) including battery
                                                                                                  • Requires one 9 V battery - not included
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Contents

                                                                                                  Includes cable with red and black alligator clips and instructions

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Current

                                                                                                  External Width

                                                                                                  78mm

                                                                                                  Accuracy

                                                                                                  ± 0.5%

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  185mm

                                                                                                  External Depth

                                                                                                  38mm

                                                                                                  Weight

                                                                                                  265g

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate