Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEROSON
Manufacturer Part NoVR 1000, 10M X 12MMCopy
Newark Part No.80AH4237
Your Part Number
No Longer Available
Product Information
ManufacturerTEROSON
Manufacturer Part NoVR 1000, 10M X 12MMCopy
Newark Part No.80AH4237
Adhesive Type-
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial32.81ft
Roll Length - Metric10m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
10m
Tape Width - Metric
12mm
SVHC
No SVHC (10-Jun-2022)
Tape Colour
-
Roll Length - Imperial
32.81ft
Tape Width - Imperial
0.47"
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
