Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1118IRUGRCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.28AH1792
Product RangeQuad 16-Bit Delta-Sigma ADCs
Your Part Number
2,088 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.650 |
| 10+ | $6.870 |
| 50+ | $6.260 |
| 100+ | $5.840 |
| 500+ | $4.080 |
| 1000+ | $4.050 |
| 2500+ | $4.010 |
| 5000+ | $3.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1118IRUGRCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.28AH1792
Product RangeQuad 16-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate860SPS
No. of Channels4Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
InterfacesSPI
Supply Voltage Min2V
ADC / DAC Case StyleX2QFN
Supply Voltage Max5.5V
IC Case / PackageX2QFN
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 16-Bit Delta-Sigma ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
860SPS
Supply Voltage Type
Single
Interfaces
SPI
ADC / DAC Case Style
X2QFN
IC Case / Package
X2QFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution
16bit
No. of Channels
4Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2V
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
