Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ32000DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.26AJ5261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $2.710 |
| 25+ | $2.100 |
| 50+ | $2.090 |
| 100+ | $2.070 |
| 250+ | $2.040 |
| 500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ32000DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.26AJ5261
InterfacesI2C
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Clock IC Type
RTC
Supply Voltage Max
3.6V
IC Case / Package
SOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Date Format
Day; Date; Month; Year
Time Format
HH:MM:SS
Supply Voltage Min
3V
Clock IC Case Style
SOIC
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
