Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8412DDWRCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel52AH7091RL
Cut Tape52AH7091
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.830 | $16.83 |
| Total Price | $16.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.830 |
| 10+ | $15.730 |
| 50+ | $15.300 |
| 100+ | $13.770 |
| 500+ | $10.210 |
| 1000+ | $10.120 |
| 2500+ | $10.040 |
| 5000+ | $9.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8412DDWRCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel52AH7091RL
Cut Tape52AH7091
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Stepper, Three Phase PMSM
No. of Outputs2Outputs
Output Current14A
Output Voltage-
IC Case / PackageHTSSOP
No. of Pins44Pins
Supply Voltage Min-
Supply Voltage Max52.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
44Pins
Supply Voltage Max
52.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
HTSSOP
Motor Type
Brushed DC, Stepper, Three Phase PMSM
Output Current
14A
IC Case / Package
HTSSOP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
