Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA159AIDGKTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH2615RL
Cut Tape28AH2615
Your Part Number
370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.830 | $8.83 |
| Total Price | $8.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 50+ | $8.280 |
| 100+ | $7.920 |
| 250+ | $7.470 |
| 500+ | $7.090 |
| 1000+ | $6.730 |
| 2500+ | $6.520 |
| 5000+ | $6.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA159AIDGKTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH2615RL
Cut Tape28AH2615
No. of Amplifiers1Amplifiers
Gain Bandwidth Product1.5MHz
Slew Rate Typ15V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Input Offset Voltage500µV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth1.5MHz
Slew Rate15V/µs
Technical Specifications
No. of Amplifiers
1Amplifiers
Slew Rate Typ
15V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
15V/µs
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
MSOP
Input Offset Voltage
500µV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
1.5MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
