Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLF412CN/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6088
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.980 |
| 25+ | $2.780 |
| 50+ | $2.660 |
| 100+ | $2.500 |
| 250+ | $2.390 |
| 500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLF412CN/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6088
Gain Bandwidth Product4MHz
Slew Rate Typ15V/µs
Supply Voltage Range10V to 36V
Supply Voltage Range10V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeHigh Speed
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers2 Amplifier
Slew Rate15V/µs
Technical Specifications
Gain Bandwidth Product
4MHz
Supply Voltage Range
10V to 36V
IC Case / Package
DIP
Amplifier Type
High Speed
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Slew Rate Typ
15V/µs
Supply Voltage Range
10V to 36V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
4MHz
Slew Rate
15V/µs
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
