Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1085IS-12/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH1082
Product Range12V 3A LDO Voltage Regulators
Your Part Number
265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $2.520 |
| 25+ | $2.490 |
| 50+ | $2.460 |
| 100+ | $2.420 |
| 250+ | $2.390 |
| 500+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1085IS-12/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH1082
Product Range12V 3A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.6V
Input Voltage Max27V
Fixed Output Voltage Nom12V
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Nom12V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current3A
Dropout Voltage Vdo1.3V
PolarityPositive Output
Max Output Current3A
Output Current Max3A
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max3A
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range12V 3A LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
27V
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.3V
Max Output Current
3A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage - Typ @ Current
1.3V
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
12V 3A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.6V
Fixed Output Voltage Nom
12V
Output Voltage - Nom
12V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
3A
Polarity
Positive Output
Output Current Max
3A
Output Current Max
3A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
