Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM337KCSE3Copy
Newark Part No.28AH3317
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM337KCSE3Copy
Newark Part No.28AH3317
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-37V
No. of Outputs1Outputs
Adjustable Output Voltage Max-1.2V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min-37V
Output Voltage Max-1.2V
Input Voltage Min-40V
Input Voltage Max-3V
Output Current1.5A
Product Range-
Linear Regulator Case StyleTO-220
Output Current Max1.5A
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
-37V
Adjustable Output Voltage Max
-1.2V
Output Voltage - Nom
-
Output Voltage Max
-1.2V
Input Voltage Max
-3V
Product Range
-
Output Current Max
1.5A
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
-37V
Input Voltage Min
-40V
Output Current
1.5A
Linear Regulator Case Style
TO-220
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
