Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3478MM/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH4180RL
Cut Tape33AH4180
Product RangeLM3478
Your Part Number
1,612 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.170 | $5.17 |
| Total Price | $5.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 50+ | $3.570 |
| 100+ | $3.220 |
| 250+ | $3.070 |
| 500+ | $3.040 |
| 1000+ | $2.980 |
| 2500+ | $2.910 |
| 5000+ | $2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3478MM/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH4180RL
Cut Tape33AH4180
Product RangeLM3478
No. of Channels-
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleMSOP
No. of Pins8Pins
IC Case / PackageMSOP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min2.97V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay4ms
Output Delay-
Product RangeLM3478
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
-
Driver Configuration
Low Side
Driver Case Style
MSOP
IC Case / Package
MSOP
Input Type
-
Sink Current
-
Supply Voltage Max
40V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
Input Delay
4ms
Product Range
LM3478
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
