Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM35CAZ/NOPBCopy
Newark Part No.28AH3359
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM35CAZ/NOPBCopy
Newark Part No.28AH3359
Sensor Output TypeAnalogue
Sensing Accuracy Range± 0.2°C
Sensing Accuracy Range± 0.2°C
Accuracy± 0.5°C
Measured Temperature Min-40°C
Measured Temperature Max110°C
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max30V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
± 0.2°C
Measured Temperature Min
-40°C
Sensor Case / Package
TO-92
Supply Voltage Min
4V
No. of Channels
-
Output Interface
-
Operating Temperature Max
110°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Sensing Accuracy Range
± 0.2°C
Accuracy
± 0.5°C
Measured Temperature Max
110°C
No. of Pins
3Pins
Supply Voltage Max
30V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
