Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM6171AIM/NOPBCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.28AH3588
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 10+ | $11.490 |
| 25+ | $11.110 |
| 50+ | $10.540 |
| 100+ | $10.150 |
| 250+ | $9.750 |
| 500+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$12.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM6171AIM/NOPBCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.28AH3588
No. of Channels1Channels
Gain Bandwidth Product100MHz
Slew Rate Typ3600V/µs
Supply Voltage Range5.5V to 34V
Supply Voltage Range5.5V to 34V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage1.5mV
Input Bias Current1µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth100MHz
No. of Amplifiers1 Amplifier
Slew Rate3600V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3600V/µs
Supply Voltage Range
5.5V to 34V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
100MHz
Slew Rate
3600V/µs
Gain Bandwidth Product
100MHz
Supply Voltage Range
5.5V to 34V
IC Case / Package
SOIC
Amplifier Type
High Speed
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
