Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM7322MAX/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH3601RL
Cut Tape28AH3601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.940 | $4.94 |
| Total Price | $4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 50+ | $3.410 |
| 100+ | $3.070 |
| 250+ | $2.910 |
| 500+ | $2.880 |
| 1000+ | $2.830 |
| 2500+ | $2.770 |
| 5000+ | $2.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM7322MAX/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH3601RL
Cut Tape28AH3601
No. of Channels1Channels
Gain Bandwidth Product20MHz
Slew Rate Typ18V/µs
Supply Voltage Range2.5V to 32V
Supply Voltage Range2.5V to 32V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage700µV
Input Bias Current450nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth20MHz
No. of Amplifiers2 Amplifier
Slew Rate18V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
18V/µs
Supply Voltage Range
2.5V to 32V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
450nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
20MHz
Slew Rate
18V/µs
Gain Bandwidth Product
20MHz
Supply Voltage Range
2.5V to 32V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
700µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
