Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM95071CIMF/NOPBCopy
Newark Part No.29AH6421
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM95071CIMF/NOPBCopy
Newark Part No.29AH6421
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range± 2°C
Sensing Accuracy Range± 2°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels-
Resolution14 bits
Output Interface3 Wire, Microwire, SPI
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 1°C
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
150°C
Sensor Case Style
SOT-23
Supply Voltage Min
2.4V
No. of Channels
-
Output Interface
3 Wire, Microwire, SPI
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Digital
Sensing Accuracy Range
± 2°C
Measured Temperature Min
-40°C
Sensing Temperature Max
150°C
Sensor Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
14 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
