Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV7219M5/NOPBCopy
Manufacturer Standard Lead Time104 weeks
Newark Part No.
Re-Reel28AH2947RL
Cut Tape28AH2947
Your Part Number
312 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.630 | $4.63 |
| Total Price | $4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 10+ | $4.140 |
| 25+ | $3.940 |
| 50+ | $3.540 |
| 100+ | $3.240 |
| 250+ | $2.910 |
| 500+ | $2.770 |
| 1000+ | $2.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV7219M5/NOPBCopy
Manufacturer Standard Lead Time104 weeks
Newark Part No.
Re-Reel28AH2947RL
Cut Tape28AH2947
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay7ns
Supply Voltage Range2.7V to 5.25V
Supply Voltage Range2.7V to 5.25V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time7ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
7ns
Supply Voltage Range
2.7V to 5.25V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
7ns
No. of Channels
1Channels
Supply Voltage Range
2.7V to 5.25V
IC Case / Package
SOT-23
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
