
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.870 | $13.87 |
| Total Price | $13.87 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.870 |
| 50+ | $10.050 |
| 100+ | $9.200 |
| 250+ | $9.060 |
| 500+ | $8.880 |
| 1000+ | $8.690 |
| 2500+ | $8.520 |
| 5000+ | $8.340 |
Product Information
Product Overview
OPA1612AQDRQ1 is a dual, SoundPlus™ bipolar-input operational amplifier that achieves very low 1.1-nV/√Hz noise density with an ultralow distortion of 0.000015% at 1KHz. The OPA1612-Q1 device offers rail-to-rail output swing to within 600mV with a 2kohm load, which increases headroom and maximizes dynamic range. The OPA1612-Q1 op-amp is unity-gain stable and provide excellent dynamic behaviour over a wide range of load conditions. It features completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded. Applications include professional audio equipment, microphone preamplifiers, analogue and digital mixing consoles, broadcast studio equipment, audio test and measurement, high-end A/V receivers.
- AEC-Q100 qualified for automotive applications
- Superior sound quality, unity gain stable, rail-to-rail output
- Wide supply range from ±2.25V to ±18V
- SOIC (8) package
- 4.90mm × 3.91mm body size (nominal)
- Operating temperature range from -55 to 125°C
- Common-mode rejection ratio is 120dB typ at (V–) + 2V ≤ VCM ≤ (V+) – 2V
- Input bias current is ±60nA at VCM = 0V
Applications
Automotive
Technical Specifications
2Channels
27V/µs
SOIC
Audio
100µV
Surface Mount
125°C
AEC-Q100
No SVHC (27-Jun-2018)
AEC-Q100
2 Amplifier
40MHz
4.5V to 36V, ± 2.25V to ± 18V
8Pins
Rail - Rail Output (RRO)
60nA
-40°C
-
MSL 2 - 1 year
SOIC
40MHz
27V/µs
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
