Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2277PACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH1202
Your Part Number
466 In Stock
1,200 more incoming. You can reserve stock now
10 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
456 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $12.110 |
| 10+ | $9.410 |
| 25+ | $8.860 |
| 50+ | $8.320 |
| 100+ | $7.980 |
| 250+ | $7.630 |
| 500+ | $7.420 |
Price for:Each
Minimum: 1
Multiple: 1
$12.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2277PACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH1202
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range± 2V to ± 18V, ± 5V to ± 15V
Supply Voltage Range± 2V to ± 18V, ± 5V to ± 15V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypePrecision
Rail to Rail-
Input Offset Voltage20µV
Input Bias Current500pA
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.8V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.8V/µs
Supply Voltage Range
± 2V to ± 18V, ± 5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
500pA
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
0.8V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 2V to ± 18V, ± 5V to ± 15V
IC Case / Package
DIP
Amplifier Type
Precision
Input Offset Voltage
20µV
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Alternatives for OPA2277PA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
